Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002120 | |
|---|---|
DigiKey Part Number | 900-2012002120-ND |
Manufacturer | |
Manufacturer Product Number | 2012002120 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002120 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512161200 | Molex | 19 522 | WM12887-ND | 10,43000 Kč | Parametric Equivalent |
| 0513821200 | Molex | 1 000 | WM12253-ND | 9,38000 Kč | Parametric Equivalent |
| 2012002121 | Molex | 0 | 900-2012002121-ND | 3,63746 Kč | Parametric Equivalent |
| 2012002122 | Molex | 0 | 900-2012002122-ND | 4,71517 Kč | Parametric Equivalent |
| 2012002123 | Molex | 0 | 900-2012002123-ND | 4,18700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 3,52597 Kč | 8 462,33 Kč |
| Unit Price without VAT: | 3,52597 Kč |
|---|---|
| Unit Price with VAT: | 4,26642 Kč |














