2012002121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 19 522
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 000
Unit Price: 9,38000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,52597 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,71517 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,18700 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,29163 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 112 590
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,71091 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 057
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 745
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 0
Unit Price: 17,25609 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,46741 Kč

Parametric Equivalent


Cvilux USA
In Stock: 1 999
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4 362
Unit Price: 3,34000 Kč
Datasheet
12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002121

DigiKey Part Number
900-2012002121-ND
Manufacturer
Manufacturer Product Number
2012002121
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0512161200Molex19 522WM12887-ND10,43000 KčParametric Equivalent
0513821200Molex1 000WM12253-ND9,38000 KčParametric Equivalent
2012002120Molex0900-2012002120-ND3,52597 KčParametric Equivalent
2012002122Molex0900-2012002122-ND4,71517 KčParametric Equivalent
2012002123Molex0900-2012002123-ND4,18700 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 4003,63746 Kč8 729,90 Kč
Unit Price without VAT:3,63746 Kč
Unit Price with VAT:4,40133 Kč