



119928-E | |
|---|---|
DigiKey Part Number | 2684-119928-ETR-ND - Tape & Reel (TR) 2684-119928CT-ND - Cut Tape (CT) 2684-119928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119928-E |
Description | IBRIDGE 2MM 12POS M VERT SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.307" (7.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 8A per Contact |
Mounting Type | Voltage Rating 95V, 300V |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Latch Holder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 59,56300 Kč | 595,63 Kč |
| 100 | 50,62880 Kč | 5 062,88 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |


