
1-1735447-0 | |
|---|---|
DigiKey Part Number | A100027-ND |
Manufacturer | |
Manufacturer Product Number | 1-1735447-0 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735447-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,60800 Kč | 130,40 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 250 | 2,32656 Kč | 581,64 Kč |
| 600 | 2,18695 Kč | 1 312,17 Kč |
| 1 200 | 2,08230 Kč | 2 498,76 Kč |
| 3 000 | 1,95169 Kč | 5 855,07 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |













