
20818161 | |
|---|---|
DigiKey Part Number | 1439-1084-ND |
Manufacturer | |
Manufacturer Product Number | 20818161 |
Description | FRONT PANEL KIT TCA ATCA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Front 1.587" W x 10.305" H (40.30mm x 261.75mm) Natural |
EDA/CAD Models | 20818161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | AdvancedTCA Systems | |
Size / Dimension | 1.587" W x 10.305" H (40.30mm x 261.75mm) | |
Color | Natural | |
Material | Metal, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 280,79400 Kč | 6 403,97 Kč |
| Unit Price without VAT: | 1 280,79400 Kč |
|---|---|
| Unit Price with VAT: | 1 549,76074 Kč |











