



171825-5 | |
|---|---|
DigiKey Part Number | A105178-ND |
Manufacturer | |
Manufacturer Product Number | 171825-5 |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171825-5 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Overall Contact Length 0.551" (14.00mm) |
Series | Insulation Height 0.409" (10.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Contact Finish Thickness - Post 31.5µin (0.80µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 5,69980 Kč | 569,98 Kč |
| 500 | 5,08708 Kč | 2 543,54 Kč |
| 1 000 | 4,84390 Kč | 4 843,90 Kč |
| 5 000 | 4,32355 Kč | 21 617,75 Kč |
| 10 000 | 4,11721 Kč | 41 172,10 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |








