



1511000010 | |
|---|---|
DigiKey Part Number | WM15201-ND |
Manufacturer | |
Manufacturer Product Number | 1511000010 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511000010 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 65 | 7,26862 Kč | 472,46 Kč |
| 130 | 6,92123 Kč | 899,76 Kč |
| 260 | 6,58935 Kč | 1 713,23 Kč |
| 520 | 6,27477 Kč | 3 262,88 Kč |
| 1 040 | 5,97494 Kč | 6 213,94 Kč |
| 2 535 | 5,61065 Kč | 14 223,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |






















