



1510980010 | |
|---|---|
DigiKey Part Number | WM15202-ND |
Manufacturer | |
Manufacturer Product Number | 1510980010 |
Description | CONN HDR HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Header Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510980010 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 45 | 7,50333 Kč | 337,65 Kč |
| 135 | 6,94178 Kč | 937,14 Kč |
| 540 | 6,29435 Kč | 3 398,95 Kč |
| 1 035 | 6,01172 Kč | 6 222,13 Kč |
| 5 040 | 5,37615 Kč | 27 095,80 Kč |
| 10 035 | 5,12125 Kč | 51 391,74 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



