Pin Contact Tin 24-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510878101

DigiKey Part Number
WM15203TR-ND - Tape & Reel (TR)
WM15203CT-ND - Cut Tape (CT)
900-1510878101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1510878101
Description
CONN PIN 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
250,89880 Kč22,47 Kč
500,86100 Kč43,05 Kč
1000,81890 Kč81,89 Kč
2500,76684 Kč191,71 Kč
5000,73032 Kč365,16 Kč
1 0000,69524 Kč695,24 Kč
2 5000,65152 Kč1 628,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,55728 Kč8 916,48 Kč
32 0000,53067 Kč16 981,44 Kč
48 0000,51570 Kč24 753,60 Kč
80 0000,49744 Kč39 795,20 Kč
112 0000,48577 Kč54 406,24 Kč
160 0000,47370 Kč75 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč