



2002182700 | |
|---|---|
DigiKey Part Number | 2002182700-ND |
Manufacturer | |
Manufacturer Product Number | 2002182700 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 842,39000 Kč | 9 842,39 Kč |
| 5 | 9 123,50600 Kč | 45 617,53 Kč |
| 10 | 8 830,66700 Kč | 88 306,67 Kč |
| Unit Price without VAT: | 9 842,39000 Kč |
|---|---|
| Unit Price with VAT: | 11 909,29190 Kč |



