
1510878401 | |
|---|---|
DigiKey Part Number | 900-1510878401TR-ND - Tape & Reel (TR) 900-1510878401CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1510878401 |
Description | CONN PIN 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,98960 Kč | 99,74 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 250 | 3,38908 Kč | 847,27 Kč |
| 500 | 3,22698 Kč | 1 613,49 Kč |
| 1 000 | 3,07243 Kč | 3 072,43 Kč |
| 2 500 | 2,87992 Kč | 7 199,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 3,06803 Kč | 49 088,48 Kč |
| 32 000 | 2,92166 Kč | 93 493,12 Kč |
| 48 000 | 2,83933 Kč | 136 287,84 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |












