Parametric Equivalent




1510980002 | |
|---|---|
DigiKey Part Number | 1510980002-ND |
Manufacturer | |
Manufacturer Product Number | 1510980002 |
Description | CONN HDR HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510980002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2037000020 | Molex | 16 817 | 900-2037000020-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 155 | 5,18987 Kč | 804,43 Kč |
| 620 | 4,70524 Kč | 2 917,25 Kč |
| 1 085 | 4,52279 Kč | 4 907,23 Kč |
| 5 115 | 4,05378 Kč | 20 735,08 Kč |
| 10 075 | 3,86444 Kč | 38 934,23 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





