Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-30 AWG Crimp
Harwin’s Company Overview

M22-3050042

DigiKey Part Number
952-1337-ND
Manufacturer
Manufacturer Product Number
M22-3050042
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
M22-3050042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Harwin Inc.
Contact Termination
Crimp
Series
Wire Gauge
24-30 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,96100 Kč29,61 Kč
252,78000 Kč69,50 Kč
502,65000 Kč132,50 Kč
1002,52400 Kč252,40 Kč
3002,33427 Kč700,28 Kč
5002,25182 Kč1 125,91 Kč
1 0002,14390 Kč2 143,90 Kč
2 5002,00951 Kč5 023,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč