12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview
M22-3020600
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M22-3020600

DigiKey Part Number
952-1333-ND
Manufacturer
Manufacturer Product Number
M22-3020600
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3020600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,59400 Kč145,94 Kč
2513,68240 Kč342,06 Kč
5013,03140 Kč651,57 Kč
10012,40770 Kč1 240,77 Kč
25011,62952 Kč2 907,38 Kč
50011,07434 Kč5 537,17 Kč
1 00010,54541 Kč10 545,41 Kč
3 0009,75875 Kč29 276,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč