


M22-3040046 | |
|---|---|
DigiKey Part Number | 952-M22-3040046TR-ND - Tape & Reel (TR) 952-M22-3040046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M22-3040046 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M22-3040046 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,60420 Kč | 80,21 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 250 | 1,43040 Kč | 357,60 Kč |
| 500 | 1,36194 Kč | 680,97 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| 2 500 | 1,21536 Kč | 3 038,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10200 Kč | 11 020,00 Kč |
| 20 000 | 1,04938 Kč | 20 987,60 Kč |
| 30 000 | 1,01978 Kč | 30 593,40 Kč |
| 50 000 | 0,98368 Kč | 49 184,00 Kč |
| 70 000 | 0,96060 Kč | 67 242,00 Kč |
| 100 000 | 0,93674 Kč | 93 674,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
















