



M22-3022000 | |
|---|---|
DigiKey Part Number | 952-2029-ND |
Manufacturer | |
Manufacturer Product Number | M22-3022000 |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3022000 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 36,37200 Kč | 363,72 Kč |
| 25 | 34,08640 Kč | 852,16 Kč |
| 50 | 32,45960 Kč | 1 622,98 Kč |
| 100 | 30,90790 Kč | 3 090,79 Kč |
| 250 | 28,97080 Kč | 7 242,70 Kč |
| 500 | 27,58766 Kč | 13 793,83 Kč |
| 1 000 | 26,27105 Kč | 26 271,05 Kč |
| 3 000 | 24,31258 Kč | 72 937,74 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |









