


M22-2522005 | |
|---|---|
DigiKey Part Number | 952-1897-ND |
Manufacturer | |
Manufacturer Product Number | M22-2522005 |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2522005 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 100 | 37,42310 Kč | 3 742,31 Kč |
| 500 | 33,40468 Kč | 16 702,34 Kč |
| 1 000 | 31,81048 Kč | 31 810,48 Kč |
| 5 000 | 28,39852 Kč | 141 992,60 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |




