


M22-2022005 | |
|---|---|
DigiKey Part Number | 952-2138-ND |
Manufacturer | |
Manufacturer Product Number | M22-2022005 |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2022005 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-120-03-S-D-126 | Samtec Inc. | 0 | MTMM-120-03-S-D-126-ND | 148,91000 Kč | Similar |
| TMM-120-01-L-D | Samtec Inc. | 4 | SAM12180-ND | 68,61000 Kč | Similar |
| TMM-120-02-L-D | Samtec Inc. | 53 | TMM-120-02-L-D-ND | 68,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 43,10800 Kč | 431,08 Kč |
| 100 | 36,63690 Kč | 3 663,69 Kč |
| 500 | 32,70226 Kč | 16 351,13 Kč |
| 1 000 | 31,14164 Kč | 31 141,64 Kč |
| 5 000 | 27,80130 Kč | 139 006,50 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |




