5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
1511000005
1511000005

1511000005

DigiKey Part Number
1511000005-ND
Manufacturer
Manufacturer Product Number
1511000005
Description
CONN RCPT HSG 5POS 2.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 70°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,29400 Kč82,94 Kč
257,77760 Kč194,44 Kč
507,40800 Kč370,40 Kč
1007,05110 Kč705,11 Kč
2506,60932 Kč1 652,33 Kč
6606,17118 Kč4 072,98 Kč
1 3205,87642 Kč7 756,87 Kč
2 6405,59581 Kč14 772,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč