
CC79R-2630-01-F | |
|---|---|
DigiKey Part Number | SAM12474TR-ND - Tape & Reel (TR) SAM12474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC79R-2630-01-F |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79R-2630-01-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 50 | 2,96080 Kč | 148,04 Kč |
| 100 | 2,82000 Kč | 282,00 Kč |
| 250 | 2,64240 Kč | 660,60 Kč |
| 500 | 2,51598 Kč | 1 257,99 Kč |
| 1 000 | 2,39566 Kč | 2 395,66 Kč |
| 2 500 | 2,24553 Kč | 5 613,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,75885 Kč | 21 106,20 Kč |
| 24 000 | 1,67490 Kč | 40 197,60 Kč |
| 36 000 | 1,62769 Kč | 58 596,84 Kč |
| 60 000 | 1,57010 Kč | 94 206,00 Kč |
| 84 000 | 1,53330 Kč | 128 797,20 Kč |
| 120 000 | 1,51186 Kč | 181 423,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






