
CC79R-2630-01-S | |
|---|---|
DigiKey Part Number | SAM13331TR-ND - Tape & Reel (TR) SAM13331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC79R-2630-01-S |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79R-2630-01-S Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,90100 Kč | 49,01 Kč |
| 25 | 4,59640 Kč | 114,91 Kč |
| 50 | 4,37960 Kč | 218,98 Kč |
| 100 | 4,16900 Kč | 416,90 Kč |
| 250 | 3,90748 Kč | 976,87 Kč |
| 500 | 3,72062 Kč | 1 860,31 Kč |
| 1 000 | 3,54272 Kč | 3 542,72 Kč |
| 2 500 | 3,32078 Kč | 8 301,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,91449 Kč | 34 973,88 Kč |
| 24 000 | 2,77544 Kč | 66 610,56 Kč |
| 36 000 | 2,74432 Kč | 98 795,52 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











