



IPD1-05-D-K | |
|---|---|
DigiKey Part Number | SAM10562-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-05-D-K |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-05-D-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| 500 | 8,50420 Kč | 4 252,10 Kč |
| 1 000 | 7,37030 Kč | 7 370,30 Kč |
| 2 000 | 6,32040 Kč | 12 640,80 Kč |
| 5 000 | 5,50152 Kč | 27 507,60 Kč |
| 10 000 | 4,76657 Kč | 47 665,70 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











