
1511000003 | |
|---|---|
DigiKey Part Number | 1511000003-ND |
Manufacturer | |
Manufacturer Product Number | 1511000003 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511000003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070300 | Molex | 186 190 | WM5982-ND | 3,15000 Kč | Parametric Equivalent |
| 0512160300 | Molex | 14 172 | WM12233-ND | 4,91000 Kč | Parametric Equivalent |
| 0513820300 | Molex | 27 223 | WM10105-ND | 4,20000 Kč | Parametric Equivalent |
| 119972-E | TE Connectivity Erni | 756 | 2684-119972-E-ND | 12,60000 Kč | Parametric Equivalent |
| 1735447-3 | TE Connectivity AMP Connectors | 23 584 | A100020-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 6,96720 Kč | 348,36 Kč |
| 100 | 6,63330 Kč | 663,33 Kč |
| 250 | 6,21708 Kč | 1 554,27 Kč |
| 500 | 5,91976 Kč | 2 959,88 Kč |
| 1 000 | 5,63691 Kč | 5 636,91 Kč |
| 2 500 | 5,28368 Kč | 13 209,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



