
1-2316104-0 | |
|---|---|
DigiKey Part Number | 17-1-2316104-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316104-0 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316104-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,11760 Kč | 427,94 Kč |
| 50 | 16,29860 Kč | 814,93 Kč |
| 200 | 14,77840 Kč | 2 955,68 Kč |
| 400 | 14,07233 Kč | 5 628,93 Kč |
| 600 | 13,67495 Kč | 8 204,97 Kč |
| 1 000 | 13,19073 Kč | 13 190,73 Kč |
| 2 600 | 12,33075 Kč | 32 059,95 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

