



SJW2K-08HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-08HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-08HG |
Description | 2 MM W TO B CONNECTOR 8P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJA20-08HG | JAM | 339 | 4285-SJA20-08HG-ND | 2,50000 Kč | Parametric Equivalent |
| 0347910181 | Molex | 11 817 | 900-0347910181-ND | 16,48000 Kč | Parametric Equivalent |
| 0347910182 | Molex | 2 977 | 900-0347910182-ND | 18,98000 Kč | Parametric Equivalent |
| 0355070800 | Molex | 231 388 | WM5987-ND | 6,26000 Kč | Parametric Equivalent |
| 0512160800 | Molex | 21 085 | WM23353-ND | 8,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 25 | 3,59560 Kč | 89,89 Kč |
| 50 | 3,42040 Kč | 171,02 Kč |
| 100 | 3,25550 Kč | 325,55 Kč |
| 250 | 3,05156 Kč | 762,89 Kč |
| 500 | 2,90558 Kč | 1 452,79 Kč |
| 1 000 | 2,76648 Kč | 2 766,48 Kč |
| 3 000 | 2,56001 Kč | 7 680,03 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |




