
720468-2MAC | |
|---|---|
DigiKey Part Number | 4285-720468-2MACTR-ND - Tape & Reel (TR) 4285-720468-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720468-2MAC |
Description | TERMINAL SJW,RJW CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JAM | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,54200 Kč | 5,42 Kč |
| 25 | 0,50040 Kč | 12,51 Kč |
| 50 | 0,47560 Kč | 23,78 Kč |
| 100 | 0,45260 Kč | 45,26 Kč |
| 250 | 0,42380 Kč | 105,95 Kč |
| 500 | 0,40376 Kč | 201,88 Kč |
| 1 000 | 0,38458 Kč | 384,58 Kč |
| 2 500 | 0,36038 Kč | 900,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,32880 Kč | 3 945,60 Kč |
| 24 000 | 0,31308 Kč | 7 513,92 Kč |
| 36 000 | 0,30425 Kč | 10 953,00 Kč |
| 60 000 | 0,29347 Kč | 17 608,20 Kč |
| 84 000 | 0,28658 Kč | 24 072,72 Kč |
| 120 000 | 0,27946 Kč | 33 535,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











