



720474-2MAC | |
|---|---|
DigiKey Part Number | 4285-720474-2MACTR-ND - Tape & Reel (TR) 4285-720474-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720474-2MAC |
Description | TERMINAL SJA,SJH,SB CONNECTOR, T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JAM | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-24 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,50100 Kč | 5,01 Kč |
| 25 | 0,45880 Kč | 11,47 Kč |
| 50 | 0,43800 Kč | 21,90 Kč |
| 100 | 0,41710 Kč | 41,71 Kč |
| 250 | 0,39208 Kč | 98,02 Kč |
| 500 | 0,37290 Kč | 186,45 Kč |
| 1 000 | 0,35517 Kč | 355,17 Kč |
| 2 500 | 0,33277 Kč | 831,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,29887 Kč | 4 483,05 Kč |
| 30 000 | 0,28459 Kč | 8 537,70 Kč |
| 45 000 | 0,27656 Kč | 12 445,20 Kč |
| 75 000 | 0,26676 Kč | 20 007,00 Kč |
| 105 000 | 0,26050 Kč | 27 352,50 Kč |
| 150 000 | 0,25403 Kč | 38 104,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


