
SJH2K-03HG | |
|---|---|
DigiKey Part Number | 4285-SJH2K-03HG-ND |
Manufacturer | |
Manufacturer Product Number | SJH2K-03HG |
Description | 2 MM W TO B CONNECTOR 3P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJH2K-03HGGR | JAM | 21 990 | 4285-SJH2K-03HGGR-ND | 0,30000 Kč | Parametric Equivalent |
| SNR20D-03HG | JAM | 1 000 | 4285-SNR20D-03HG-ND | 0,15000 Kč | Parametric Equivalent |
| 0355070300 | Molex | 185 698 | WM5982-ND | 0,13000 Kč | Parametric Equivalent |
| 0512160300 | Molex | 14 172 | WM12233-ND | 0,20000 Kč | Parametric Equivalent |
| 0513820300 | Molex | 26 028 | WM10105-ND | 0,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,87680 Kč | 46,92 Kč |
| 50 | 1,78520 Kč | 89,26 Kč |
| 100 | 1,70180 Kč | 170,18 Kč |
| 250 | 1,59420 Kč | 398,55 Kč |
| 500 | 1,51786 Kč | 758,93 Kč |
| 1 000 | 1,44529 Kč | 1 445,29 Kč |
| 3 000 | 1,33725 Kč | 4 011,75 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



