
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,29520 Kč | 82,38 Kč |
| 50 | 3,14080 Kč | 157,04 Kč |
| 100 | 2,99070 Kč | 299,07 Kč |
| 250 | 2,80216 Kč | 700,54 Kč |
| 500 | 2,66826 Kč | 1 334,13 Kč |
| 1 000 | 2,54062 Kč | 2 540,62 Kč |
| 3 000 | 2,35090 Kč | 7 052,70 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


