720374-2MAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720374-2MAC

DigiKey Part Number
4285-720374-2MACTR-ND - Tape & Reel (TR)
4285-720374-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720374-2MAC
Description
TERMINAL SJA,SJH,SB CONNECTOR, T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,33700 Kč3,37 Kč
250,31160 Kč7,79 Kč
500,29900 Kč14,95 Kč
1000,28420 Kč28,42 Kč
2500,26524 Kč66,31 Kč
5000,25260 Kč126,30 Kč
1 0000,24060 Kč240,60 Kč
2 5000,22540 Kč563,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,19857 Kč2 978,55 Kč
30 0000,18907 Kč5 672,10 Kč
45 0000,18373 Kč8 267,85 Kč
75 0000,17722 Kč13 291,50 Kč
105 0000,17306 Kč18 171,30 Kč
150 0000,16876 Kč25 314,00 Kč
375 0000,15819 Kč59 321,25 Kč
750 0000,15064 Kč112 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč