
720470-2MAC | |
|---|---|
DigiKey Part Number | 4285-720470-2MACTR-ND - Tape & Reel (TR) 4285-720470-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720470-2MAC |
Description | 2.0 MM W TO B CONNECTOR TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAM | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-28 AWG |
Part Status Active | Contact Finish Tin |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,52100 Kč | 5,21 Kč |
| 25 | 0,48400 Kč | 12,10 Kč |
| 50 | 0,45880 Kč | 22,94 Kč |
| 100 | 0,43590 Kč | 43,59 Kč |
| 250 | 0,40960 Kč | 102,40 Kč |
| 500 | 0,38958 Kč | 194,79 Kč |
| 1 000 | 0,37102 Kč | 371,02 Kč |
| 2 500 | 0,34779 Kč | 869,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,32043 Kč | 3 845,16 Kč |
| 24 000 | 0,30512 Kč | 7 322,88 Kč |
| 36 000 | 0,29650 Kč | 10 674,00 Kč |
| 60 000 | 0,28600 Kč | 17 160,00 Kč |
| 84 000 | 0,27928 Kč | 23 459,52 Kč |
| 120 000 | 0,27234 Kč | 32 680,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




