



SJW2K-12HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-12HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-12HG |
Description | 2 MM W TO B CONNECTOR 12P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 25 | 3,74560 Kč | 93,64 Kč |
| 50 | 3,57040 Kč | 178,52 Kč |
| 100 | 3,39940 Kč | 339,94 Kč |
| 250 | 3,18588 Kč | 796,47 Kč |
| 500 | 3,03322 Kč | 1 516,61 Kč |
| 1 000 | 2,88807 Kč | 2 888,07 Kč |
| 3 000 | 2,67249 Kč | 8 017,47 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |





