Parametric Equivalent




SJW2K-20HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-20HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-20HG |
Description | 2 MM W TO B CONNECTOR 20P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-K005EG-20CB01 | Assmann WSW Components | 0 | 123-A-WBH-K005EG-20CB01-ND | 2,26164 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 25 | 4,10440 Kč | 102,61 Kč |
| 50 | 3,90420 Kč | 195,21 Kč |
| 100 | 3,71650 Kč | 371,65 Kč |
| 250 | 3,48372 Kč | 870,93 Kč |
| 500 | 3,31686 Kč | 1 658,43 Kč |
| 1 000 | 3,15857 Kč | 3 158,57 Kč |
| 3 000 | 2,92262 Kč | 8 767,86 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |








