



SJW2K-16HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-16HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-16HG |
Description | 2 MM W TO B CONNECTOR 16P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SJW2K-16HG Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2MM-RCP-S16-BX | TE Connectivity AMP Connectors | 4 000 | 17-2MM-RCP-S16-BX-ND | 26,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,97080 Kč | 99,27 Kč |
| 50 | 3,78320 Kč | 189,16 Kč |
| 100 | 3,60170 Kč | 360,17 Kč |
| 250 | 3,37608 Kč | 844,02 Kč |
| 500 | 3,21424 Kč | 1 607,12 Kč |
| 1 000 | 3,06075 Kč | 3 060,75 Kč |
| 3 000 | 2,83225 Kč | 8 496,75 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



