



SJW2K-18HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-18HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-18HG |
Description | 2MM B TO W CONNECTOR 18P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2316110-8 | TE Connectivity AMP Connectors | 3 600 | 17-1-2316110-8-ND | 25,20000 Kč | Parametric Equivalent |
| 10073599-018LF | WEE | 3 640 | 5831-10073599-018LF-ND | 14,27864 Kč | Parametric Equivalent |
| 5016461800 | Molex | 7 743 | WM6062-ND | 13,23000 Kč | Parametric Equivalent |
| PUDP-18V-S | JST Sales America Inc. | 51 518 | 455-2473-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 250 | 3,45460 Kč | 863,65 Kč |
| 500 | 3,28912 Kč | 1 644,56 Kč |
| 1 000 | 3,13206 Kč | 3 132,06 Kč |
| 3 000 | 2,89814 Kč | 8 694,42 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



