10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
SJA20-10HG
SJA20-10HG

SJA20-10HG

DigiKey Part Number
4285-SJA20-10HG-ND
Manufacturer
Manufacturer Product Number
SJA20-10HG
Description
2 MM W TO B CONNECTOR 10P HOUSIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,10000 Kč21,00 Kč
251,97400 Kč49,35 Kč
501,88140 Kč94,07 Kč
1001,78900 Kč178,90 Kč
2501,67732 Kč419,33 Kč
5001,59668 Kč798,34 Kč
1 0001,52047 Kč1 520,47 Kč
3 0001,40694 Kč4 220,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč