Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSS138NH6327XTSA2 | |
|---|---|
DigiKey Part Number | BSS138NH6327XTSA2TR-ND - Tape & Reel (TR) BSS138NH6327XTSA2CT-ND - Cut Tape (CT) BSS138NH6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138NH6327XTSA2 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138NH6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 41 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 230mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.4V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 877 681 | 2N7002NCT-ND | 13,56000 Kč | Similar |
| 2N7002T | onsemi | 0 | 2N7002TCT-ND | 2,01151 Kč | Similar |
| BSS138 | onsemi | 710 370 | BSS138CT-ND | 6,47000 Kč | Similar |
| BSS138-7 | Diodes Incorporated | 0 | BSS138DITR-ND | 2,60694 Kč | Similar |
| BSS138-7-F | Diodes Incorporated | 0 | BSS138-FDICT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 100 | 2,69870 Kč | 269,87 Kč |
| 500 | 1,98502 Kč | 992,51 Kč |
| 1 000 | 1,75395 Kč | 1 753,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45926 Kč | 4 377,78 Kč |
| 6 000 | 1,31046 Kč | 7 862,76 Kč |
| 9 000 | 1,23455 Kč | 11 110,95 Kč |
| 15 000 | 1,14917 Kč | 17 237,55 Kč |
| 21 000 | 1,09858 Kč | 23 070,18 Kč |
| 30 000 | 1,04939 Kč | 31 481,70 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




















