
BSS138TA | |
|---|---|
DigiKey Part Number | BSS138ZXTR-ND - Tape & Reel (TR) BSS138ZXCT-ND - Cut Tape (CT) BSS138ZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138TA |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,15390 Kč | 315,39 Kč |
| 500 | 2,34086 Kč | 1 170,43 Kč |
| 1 000 | 2,07775 Kč | 2 077,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74304 Kč | 5 229,12 Kč |
| 6 000 | 1,57412 Kč | 9 444,72 Kč |
| 9 000 | 1,48796 Kč | 13 391,64 Kč |
| 15 000 | 1,39110 Kč | 20 866,50 Kč |
| 21 000 | 1,33372 Kč | 28 008,12 Kč |
| 30 000 | 1,27794 Kč | 38 338,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











