



2997 | |
|---|---|
DigiKey Part Number | 36-2997-ND |
Manufacturer | |
Manufacturer Product Number | 2997 |
Description | BATT RETAINER COIN 11.6MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2997 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 100 | 6,31830 Kč | 631,83 Kč |
| 500 | 5,54768 Kč | 2 773,84 Kč |
| 1 000 | 5,24551 Kč | 5 245,51 Kč |
| 2 500 | 4,87103 Kč | 12 177,58 Kč |
| 5 000 | 4,60566 Kč | 23 028,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






















