



2996 | |
|---|---|
DigiKey Part Number | 36-2996-ND |
Manufacturer | |
Manufacturer Product Number | 2996 |
Description | BATTERY RETAINER COIN 11.6MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2996 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 100 | 6,31410 Kč | 631,41 Kč |
| 500 | 5,54390 Kč | 2 771,95 Kč |
| 1 000 | 5,24173 Kč | 5 241,73 Kč |
| 2 500 | 4,86759 Kč | 12 168,98 Kč |
| 5 000 | 4,60234 Kč | 23 011,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |























