
SR1120SW | |
|---|---|
DigiKey Part Number | 728-1107-ND |
Manufacturer | |
Manufacturer Product Number | SR1120SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.46" Dia x 0.08" H (11.6mm x 2.0mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 80µA |
Battery Chemistry | Weight 0.93 g |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1120W | Seiko Instruments | 302 | 728-1117-ND | 55,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 45,56600 Kč | 455,66 Kč |
| 50 | 39,94240 Kč | 1 997,12 Kč |
| 100 | 37,73760 Kč | 3 773,76 Kč |
| 300 | 34,48990 Kč | 10 346,97 Kč |
| 500 | 33,07688 Kč | 16 538,44 Kč |
| 1 000 | 31,25132 Kč | 31 251,32 Kč |
| 2 500 | 28,99194 Kč | 72 479,85 Kč |
| 5 000 | 27,39193 Kč | 136 959,65 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |







