
BK-5091 | |
|---|---|
DigiKey Part Number | BK-5091-ND |
Manufacturer | |
Manufacturer Product Number | BK-5091 |
Description | BATT RETAINER COIN 11.6MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-5091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | LR44 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 50 | 7,90780 Kč | 395,39 Kč |
| 100 | 7,47740 Kč | 747,74 Kč |
| 300 | 6,84113 Kč | 2 052,34 Kč |
| 500 | 6,56440 Kč | 3 282,20 Kč |
| 1 000 | 6,20680 Kč | 6 206,80 Kč |
| 2 500 | 5,76362 Kč | 14 409,05 Kč |
| 5 000 | 5,44957 Kč | 27 247,85 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



















