
SR43W | |
|---|---|
DigiKey Part Number | 728-1119-ND |
Manufacturer | |
Manufacturer Product Number | SR43W |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.46" Dia x 0.17" H (11.6mm x 4.2mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 220µA |
Battery Chemistry | Weight 1.75 g |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR43SW | Seiko Instruments | 95 | 728-1109-ND | 3,32000 Kč | Parametric Equivalent |
| 390-389TZ | Energizer Battery Company | 5 953 | N109-ND | 2,21000 Kč | Similar |
| 386-301TZ | Energizer Battery Company | 269 | N108-ND | 2,96000 Kč | Parametric Equivalent |
| SR43 | Murata Electronics | 1 506 | 490-SR43-ND | 2,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 74,58500 Kč | 745,85 Kč |
| 50 | 65,37940 Kč | 3 268,97 Kč |
| 100 | 61,76980 Kč | 6 176,98 Kč |
| 300 | 56,45453 Kč | 16 936,36 Kč |
| 500 | 54,14082 Kč | 27 070,41 Kč |
| 1 000 | 51,15260 Kč | 51 152,60 Kč |
| 2 500 | 47,45447 Kč | 118 636,18 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |







