
386-301TZ | |
|---|---|
DigiKey Part Number | N108-ND |
Manufacturer | |
Manufacturer Product Number | 386-301TZ |
Description | BATT SLVR OX 1.55V COIN 11.6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.17" H (11.6mm x 4.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 234µA | |
Weight | 1.71 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 65,40900 Kč | 654,09 Kč |
| 50 | 57,03480 Kč | 2 851,74 Kč |
| 100 | 53,77590 Kč | 5 377,59 Kč |
| 300 | 48,99953 Kč | 14 699,86 Kč |
| 500 | 46,92970 Kč | 23 464,85 Kč |
| 1 000 | 44,26420 Kč | 44 264,20 Kč |
| 2 500 | 40,97785 Kč | 102 444,62 Kč |
| 5 000 | 38,65900 Kč | 193 295,00 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |














