Battery Contact Spring (Leaf) Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Leaf) Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2983TR

DigiKey Part Number
36-2983TR-ND - Tape & Reel (TR)
36-2983CT-ND - Cut Tape (CT)
36-2983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2983TR
Description
BATTERY CONTACT SPRING SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Leaf)
Mfr
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.105" (2.67mm)
Battery Type, Function
Coin Cell, Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,39655 Kč7 396,55 Kč
2 0006,99349 Kč13 986,98 Kč
3 0006,76794 Kč20 303,82 Kč
5 0006,49418 Kč32 470,90 Kč
7 0006,31995 Kč44 239,65 Kč
10 0006,14036 Kč61 403,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,97000 Kč14,97 Kč
1012,33900 Kč123,39 Kč
2511,46520 Kč286,63 Kč
10010,24590 Kč1 024,59 Kč
5008,99598 Kč4 497,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1010,73000 Kč107,30 Kč
259,97000 Kč249,25 Kč
1008,90950 Kč890,95 Kč
5007,82260 Kč3 911,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč