


2992 | |
|---|---|
DigiKey Part Number | 36-2992-ND |
Manufacturer | |
Manufacturer Product Number | 2992 |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2992 Models |
Category | Battery Type, Function Coin Cell, Contact |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 25 | 2,55280 Kč | 63,82 Kč |
| 100 | 2,28160 Kč | 228,16 Kč |
| 500 | 2,00380 Kč | 1 001,90 Kč |
| 1 000 | 1,89451 Kč | 1 894,51 Kč |
| 2 500 | 1,75920 Kč | 4 398,00 Kč |
| 5 000 | 1,66339 Kč | 8 316,95 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |









