
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bag | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.173" (4.39mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 50 | 7,58440 Kč | 379,22 Kč |
| 100 | 7,17080 Kč | 717,08 Kč |
| 250 | 6,65804 Kč | 1 664,51 Kč |
| 500 | 6,29562 Kč | 3 147,81 Kč |
| 1 500 | 5,76045 Kč | 8 640,67 Kč |
| 3 000 | 5,44660 Kč | 16 339,80 Kč |
| 6 000 | 5,14983 Kč | 30 898,98 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



