Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-67D-5

DigiKey Part Number
2057-BH-67D-5-ND
Manufacturer
Manufacturer Product Number
BH-67D-5
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BH-67D-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Bag
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.142" (3.60mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,65400 Kč116,54 Kč
5010,23440 Kč511,72 Kč
1009,67590 Kč967,59 Kč
2508,98380 Kč2 245,95 Kč
5008,49454 Kč4 247,27 Kč
1 0008,03174 Kč8 031,74 Kč
2 5007,45849 Kč18 646,23 Kč
5 0007,05209 Kč35 260,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč