



2996TR | |
|---|---|
DigiKey Part Number | 36-2996TR-ND - Tape & Reel (TR) 36-2996CT-ND - Cut Tape (CT) 36-2996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2996TR |
Description | BATTERY RETAINER COIN 11.6MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2996TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 303, 357, G-13, LR44, MS76, SR44, PX76A, V313 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,86907 Kč | 5 921,44 Kč |
| 1 200 | 9,17018 Kč | 11 004,22 Kč |
| 1 800 | 8,87457 Kč | 15 974,23 Kč |
| 3 000 | 8,51560 Kč | 25 546,80 Kč |
| 4 200 | 8,28711 Kč | 34 805,86 Kč |
| 6 000 | 8,05161 Kč | 48 309,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 Kč | 18,59 Kč |
| 10 | 15,52700 Kč | 155,27 Kč |
| 25 | 14,42120 Kč | 360,53 Kč |
| 100 | 12,89250 Kč | 1 289,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,54000 Kč | 313,50 Kč |
| 100 | 11,21080 Kč | 1 121,08 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |














