
SR1130SW | |
|---|---|
DigiKey Part Number | 728-1108-ND |
Manufacturer | |
Manufacturer Product Number | SR1130SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.46" Dia x 0.12" H (11.6mm x 3.1mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 100µA |
Battery Chemistry | Weight 1.29 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 57,30400 Kč | 573,04 Kč |
| 50 | 50,22720 Kč | 2 511,36 Kč |
| 100 | 47,45550 Kč | 4 745,55 Kč |
| 300 | 43,37207 Kč | 13 011,62 Kč |
| 500 | 41,59494 Kč | 20 797,47 Kč |
| 1 000 | 39,29944 Kč | 39 299,44 Kč |
| 2 500 | 36,45790 Kč | 91 144,75 Kč |
| 5 000 | 34,44588 Kč | 172 229,40 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |








